3530-22-0101-99
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3530-22-0101-99
3530-22-0101-99
3530-22-0101-99

3530-22-0101-99

DigiKey Part Number
1175-2283-ND
Manufacturer
Manufacturer Product Number
3530-22-0101-99
Description
CONN PLUG 22POS IDC TIN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
22 Position Rectangular Plug Connector IDC Tin
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CNC Tech
Series
-
Packaging
Tray
Part Status
Active
Connector Type
Plug
Contact Type
Male Pin
Number of Positions
22
Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.059" (1.50mm)
Mounting Type
Free Hanging (In-Line), Right Angle
Fastening Type
-
Cable Termination
IDC
Wire Type
Ribbon Cable
Wire Gauge
-
Features
Feed Through
Contact Finish
Tin
Contact Finish Thickness
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 475
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$11.58000$11.58
10$9.82900$98.29
25$9.21600$230.40
50$8.77420$438.71
100$8.35550$835.55
250$7.83164$1,957.91
960$7.12202$6,837.14
1,920$6.78216$13,021.75
2,880$6.59098$18,982.02
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.