HOOK-UP STRANDED GREEN/YELLOW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3239-24-1-0500-011-1-TS

DigiKey Part Number
CN120GY-250-ND
Manufacturer
Manufacturer Product Number
3239-24-1-0500-011-1-TS
Description
HOOK-UP STRND 24AWG GRN/YEL 250'
Customer Reference
Detailed Description
24 AWG Hook-Up Wire 11/0.0063" Green, Yellow 3000V 250.0' (76.2m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Discontinued at Digi-Key
Cable Type
Wire Gauge
Conductor Strand
11/0.0063"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.075" (1.90mm)
Jacket (Insulation) Thickness
0.025" (0.63mm)
Length
250.0' (76.2m)
Voltage
3000V
Operating Temperature
-50°C ~ 150°C
Jacket Color
Ratings
UL Style 3239
Features
High Temperature, Oil Resistant
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in HKD
Spool
QuantityUnit PriceExt Price
1$522.98000$522.98
2$499.97000$999.94
4$474.12250$1,896.49
10$445.38400$4,453.84
20$422.39650$8,447.93
40$402.27725$16,091.09
100$376.41970$37,641.97
200$373.54345$74,708.69
Manufacturers Standard Package
Alternate Color
HOOK-UP STRND 24AWG BLK 250'
In-Stock: 10
Unit Price: $457.60625
HOOK-UP STRND 24AWG GRN 250'
In-Stock: 34
Unit Price: $658.64000
HOOK-UP STRND 24AWG BLU 250'
In-Stock: 3
Unit Price: $658.64000
HOOK-UP STRND 24AWG RED 250'
In-Stock: 10
Unit Price: $457.60625
HOOK-UP STRND 24AWG WHT 250'
In-Stock: 13
Unit Price: $658.64000
Alternate Length
HK-UP STD 24AWG GRN/YEL FEET
In-Stock: 3703
Unit Price: $7.49000
HOOK-UP STRND 24AWG GRN/YEL 25'
In-Stock: 6
Unit Price: $73.59000
HOOK-UP STRND 24AWG GRN/YEL 50'
In-Stock: 2
Unit Price: $132.21000
HOOK-UP STRND 24AWG GRN/YEL 100'
In-Stock: 1
Unit Price: $228.03000