
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Discontinued at Digi-Key | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 21/0.0071" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.088" (2.24mm) | |
Jacket (Insulation) Thickness | 0.025" (0.63mm) | |
Length | 50.00' (15.24m) | |
Voltage | 3000V | |
Operating Temperature | -50°C ~ 150°C | |
Jacket Color | ||
Ratings | UL Style 3239 | |
Features | High Temperature, Oil Resistant | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $190.82000 | $190.82 |
2 | $182.01000 | $364.02 |
5 | $170.33600 | $851.68 |
10 | $162.54900 | $1,625.49 |
20 | $154.76550 | $3,095.31 |
50 | $145.03140 | $7,251.57 |
100 | $137.24470 | $13,724.47 |
200 | $131.40410 | $26,280.82 |
500 | $126.53736 | $63,268.68 |









