New Product
Image for 3239-18-1-0500-005-1-TS is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3239-18-1-0500-005-1-TS

DigiKey Part Number
1175-3239-18-1-0500-005-1-TS-DS-ND
Manufacturer
Manufacturer Product Number
3239-18-1-0500-005-1-TS
Description
HOOK-UP STRND 18AWG BLU FOOT
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 34/0.0071" Blue 3000V Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
34/0.0071"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.098" (2.48mm)
Jacket (Insulation) Thickness
0.025" (0.63mm)
Length
Enter Number of Feet in Order Quantity
Voltage
3000V
Operating Temperature
-50°C ~ 150°C
Jacket Color
Ratings
UL Style 3239
Features
High Temperature, Oil Resistant
Grade
-
Qualification
-
Spool Size
500.0' (152.4m)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in HKD
1175-3239-18-1-0500-005-1-TS-DS-ND
QuantityUnit PriceExt Price
1$11.51000$11.51
5$10.27600$51.38
10$9.79200$97.92
25$9.18160$229.54
50$8.74280$437.14
100$8.32100$832.10
Manufacturers Standard Package
Alternate Length
HOOK-UP STRND 18AWG BLU 50'
In-Stock: 12
Unit Price: $210.06000
HOOK-UP STRND 18AWG BLU 25'
In-Stock: 0
Unit Price: $147.82000
HOOK-UP STRND 18AWG BLU 100'
In-Stock: 4
Unit Price: $498.63000
HOOK-UP STRND 18AWG BLU 500'
In-Stock: 34
Unit Price: $2,231.81000
HOOK-UP STRND 18AWG BLU 250'
In-Stock: 4
Unit Price: $1,149.69000