
3132-24-1-0500-005-1-TS | |
|---|---|
DigiKey Part Number | 1175-3132-24-1-0500-005-1-TS-DS-ND |
Manufacturer | |
Manufacturer Product Number | 3132-24-1-0500-005-1-TS |
Description | HOOK-UP STRND 24AWG BLU FOOT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire 11/0.0063" Blue 300V Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 11/0.0063" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.057" (1.45mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | Enter Number of Feet in Order Quantity | |
Voltage | 300V | |
Operating Temperature | -30°C ~ 150°C | |
Jacket Color | ||
Ratings | UL Style 3132 | |
Features | High Temperature, Oil Resistant | |
Grade | - | |
Qualification | - | |
Spool Size | 500.0' (152.4m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.17000 | $6.17 |
| 5 | $5.52400 | $27.62 |
| 10 | $5.27000 | $52.70 |
| 25 | $4.94280 | $123.57 |
| 50 | $4.70760 | $235.38 |
| 100 | $4.48240 | $448.24 |






