HOOK-UP STRANDED BROWN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3132-22-1-0500-006-1-TS

DigiKey Part Number
CN100N-25-ND
Manufacturer
Manufacturer Product Number
3132-22-1-0500-006-1-TS
Description
HOOK-UP STRND 22AWG BRN 25'
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 17/0.0063" Brown 300V 25.00' (7.62m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Discontinued at Digi-Key
Cable Type
Wire Gauge
Conductor Strand
17/0.0063"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.063" (1.60mm)
Jacket (Insulation) Thickness
0.015" (0.38mm)
Length
25.00' (7.62m)
Voltage
300V
Operating Temperature
-30°C ~ 150°C
Jacket Color
Ratings
UL Style 3132
Features
High Temperature, Oil Resistant
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in HKD
Spool
QuantityUnit PriceExt Price
1$59.76000$59.76
Manufacturers Standard Package
Alternate Length
HOOK-UP STRND 22AWG BRN 250'
In-Stock: 0
Unit Price: $403.20000
HOOK-UP STRND 22AWG BRN 100'
In-Stock: 0
Unit Price: $180.86000
HOOK-UP STRND 22AWG BRN 50'
In-Stock: 0
Unit Price: $106.52000
HOOK-UP STRND 22AWG BRN 500'
In-Stock: 0
Unit Price: $1.76560
HOOK-UP STRND 22AWG BRN FEET
In-Stock: 1632
Unit Price: $6.42000