
3132-20-1-0500-007-1-TS | |
|---|---|
DigiKey Part Number | 1175-3132-20-1-0500-007-1-TS-DS-ND |
Manufacturer | |
Manufacturer Product Number | 3132-20-1-0500-007-1-TS |
Description | HOOK-UP STRND 20AWG GRN FOOT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 21/0.0071" Green 300V Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 21/0.0071" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.071" (1.80mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | Enter Number of Feet in Order Quantity | |
Voltage | 300V | |
Operating Temperature | -30°C ~ 150°C | |
Jacket Color | ||
Ratings | UL Style 3132 | |
Features | High Temperature, Oil Resistant | |
Grade | - | |
Qualification | - | |
Spool Size | 500.0' (152.4m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.32000 | $7.32 |
| 5 | $6.56000 | $32.80 |
| 10 | $6.24800 | $62.48 |
| 25 | $5.85680 | $146.42 |
| 50 | $5.57920 | $278.96 |
| 100 | $5.31110 | $531.11 |






