
3132-20-1-0500-002-1-TS | |
|---|---|
DigiKey Part Number | 1175-3132-20-1-0500-002-1-TS-DS-ND |
Manufacturer | |
Manufacturer Product Number | 3132-20-1-0500-002-1-TS |
Description | HOOK-UP STRND 20AWG WHT FOOT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 21/0.0071" White 300V Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Jacket (Insulation) Thickness 0.016" (0.41mm) |
Mfr | Length Enter Number of Feet in Order Quantity |
Part Status Active | Voltage 300V |
Cable Type | Operating Temperature -30°C ~ 150°C |
Wire Gauge | Jacket Color |
Conductor Strand 21/0.0071" | Ratings UL Style 3132 |
Conductor Material | Features High Temperature, Oil Resistant |
Jacket (Insulation) Material | Spool Size 500.0' (152.4m) |
Jacket (Insulation) Diameter 0.071" (1.80mm) | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | $7.32000 | $7.32 |
| 5 | $6.56000 | $32.80 |
| 10 | $6.24800 | $62.48 |
| 25 | $5.85680 | $146.42 |
| 50 | $5.57920 | $278.96 |
| 100 | $5.31110 | $531.11 |






