New Product
Image for 3132-18-1-0500-005-1-TS is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3132-18-1-0500-005-1-TS

DigiKey Part Number
1175-3132-18-1-0500-005-1-TS-DS-ND
Manufacturer
Manufacturer Product Number
3132-18-1-0500-005-1-TS
Description
HOOK-UP STRND 18AWG BLU FOOT
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 34/0.0071" Blue 300V Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
34/0.0071"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.079" (2.01mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
Enter Number of Feet in Order Quantity
Voltage
300V
Operating Temperature
-30°C ~ 150°C
Jacket Color
Ratings
UL Style 3132
Features
High Temperature, Oil Resistant
Grade
-
Qualification
-
Spool Size
500.0' (152.4m)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in HKD
1175-3132-18-1-0500-005-1-TS-DS-ND
QuantityUnit PriceExt Price
1$8.96000$8.96
5$8.00800$40.04
10$7.63800$76.38
25$7.15920$178.98
50$6.81720$340.86
100$6.48920$648.92
Manufacturers Standard Package
Alternate Length
HOOK-UP STRND 18AWG BLU 100'
In-Stock: 6
Unit Price: $320.23000
HOOK-UP STRND 18AWG BLU 500'
In-Stock: 10
Unit Price: $1,559.29000
HOOK-UP STRND 18AWG BLU 250'
In-Stock: 0
Unit Price: $727.03000
HOOK-UP STRND 18AWG 300V BLU 50'
In-Stock: 3
Unit Price: $179.72000
HOOK-UP STRND 18AWG 300V BLU 25'
In-Stock: 9
Unit Price: $91.42000