3132-22-1-2000-007-1-TD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3132-16-1-0500-007-1-TS

DigiKey Part Number
CN668G-100-ND
Manufacturer
Manufacturer Product Number
3132-16-1-0500-007-1-TS
Description
HOOK-UP STRND 16AWG GRN 100'
Customer Reference
Detailed Description
16 AWG Hook-Up Wire 26/0.0100" Green 300V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
26/0.0100"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.091" (2.31mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
100.0' (30.5m)
Voltage
300V
Operating Temperature
-30°C ~ 150°C
Jacket Color
Ratings
UL Style 3132
Features
High Temperature, Oil Resistant
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in HKD
Spool
QuantityUnit PriceExt Price
1$373.73000$373.73
2$355.83000$711.66
3$345.66333$1,036.99
5$333.24800$1,666.24
7$325.25857$2,276.81
10$316.98100$3,169.81
25$296.50680$7,412.67
50$281.74840$14,087.42
100$267.58360$26,758.36
Manufacturers Standard Package