
3132-16-1-0500-003-1-TS | |
---|---|
DigiKey Part Number | CN664Y-500-ND |
Manufacturer | |
Manufacturer Product Number | 3132-16-1-0500-003-1-TS |
Description | HOOK-UP STRND 16AWG YELLOW |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire 26/0.0100" Yellow 300V 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 26/0.0100" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.091" (2.31mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 500.0' (152.4m) | |
Voltage | 300V | |
Operating Temperature | -30°C ~ 150°C | |
Jacket Color | ||
Ratings | UL Style 3132 | |
Features | High Temperature, Oil Resistant | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2,091.42000 | $2,091.42 |
2 | $1,989.22000 | $3,978.44 |
3 | $1,931.42000 | $5,794.26 |
5 | $1,860.54800 | $9,302.74 |
7 | $1,815.02714 | $12,705.19 |
10 | $1,767.77300 | $17,677.73 |
25 | $1,650.83200 | $41,270.80 |
50 | $1,566.46240 | $78,323.12 |