
3132-16-1-0500-003-1-TS | |
|---|---|
DigiKey Part Number | 1175-3132-16-1-0500-003-1-TS-DS-ND |
Manufacturer | |
Manufacturer Product Number | 3132-16-1-0500-003-1-TS |
Description | HOOK-UP STRND 16AWG YELL FOOT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire 26/0.0100" Yellow 300V Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Jacket (Insulation) Thickness 0.016" (0.41mm) |
Mfr | Length Enter Number of Feet in Order Quantity |
Packaging Digi-Spool®, Continuous Spool | Voltage 300V |
Part Status Active | Operating Temperature -30°C ~ 150°C |
Cable Type | Jacket Color |
Wire Gauge | Ratings UL Style 3132 |
Conductor Strand 26/0.0100" | Features High Temperature, Oil Resistant |
Conductor Material | Spool Size 500.0' (152.4m) |
Jacket (Insulation) Material | Base Product Number |
Jacket (Insulation) Diameter 0.091" (2.31mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.18000 | $11.18 |
| 5 | $10.01400 | $50.07 |
| 10 | $9.54500 | $95.45 |
| 25 | $8.95160 | $223.79 |
| 50 | $8.52240 | $426.12 |
| 100 | $8.11130 | $811.13 |




