3122-Series_Green,Yellow
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3122-20-1-0500-011-1-TS

DigiKey Part Number
CN328GY-25-ND
Manufacturer
Manufacturer Product Number
3122-20-1-0500-011-1-TS
Description
HOOK-UP STRND 20AWG YEL/GRN 25'
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 7/0.0126" Yellow, Green Stripe 300V 25.00' (7.62m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/0.0126"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.083" (2.11mm)
Jacket (Insulation) Thickness
0.015" (0.38mm)
Length
25.00' (7.62m)
Voltage
300V
Operating Temperature
-50°C ~ 200°C
Jacket Color
Ratings
UL Style 3122
Features
Oil Resistant
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in HKD
Spool
QuantityUnit PriceExt Price
1$93.68000$93.68
2$89.15500$178.31
4$85.03750$340.15
10$79.58700$795.87
20$75.94850$1,518.97
40$72.31000$2,892.40
100$67.76170$6,776.17
200$64.12360$12,824.72
400$61.39488$24,557.95
Manufacturers Standard Package
Alternate Color
HOOK-UP STRND 20AWG 300V BLK 25'
In-Stock: 2
Unit Price: $93.68000
HOOK-UP STRND 20AWG 300V WHT 25'
In-Stock: 5
Unit Price: $93.68000
HOOK-UP STRND 20AWG 300V YEL 25'
In-Stock: 13
Unit Price: $93.68000
HOOK-UP STRND 20AWG 300V RED 25'
In-Stock: 10
Unit Price: $93.68000
HOOK-UP STRND 20AWG 300V BLU 25'
In-Stock: 12
Unit Price: $93.68000
Alternate Length
HOOK-UP STRND 20AWG YELLOW/GREEN
In-Stock: 0
Unit Price: $2.17525
HOOK-UP STRND 20AWG YEL/GRN 100'
In-Stock: 0
Unit Price: $302.44000
HOOK-UP STRND 20AWG YEL/GRN 50'
In-Stock: 2
Unit Price: $170.48000