
3110-14-001-12-00 | |
|---|---|
DigiKey Part Number | 3110-14-001-12-00-ND |
Manufacturer | |
Manufacturer Product Number | 3110-14-001-12-00 |
Description | CONN HEADER VERT 14POS 2MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 14 position 0.079" (2.00mm) |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Fastening Type Latch Lock/Eject Hooks, Short |
Packaging Tray | Contact Length - Post 0.122" (3.10mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating Flash |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Rows 2 | Features Keying Slot |
Row Spacing - Mating | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Current Rating (Amps) 1A |
Shrouding Shrouded - 4 Wall | Base Product Number |
Mounting Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.45000 | $9.45 |
| 10 | $8.00800 | $80.08 |
| 100 | $6.80490 | $680.49 |
| 960 | $5.80019 | $5,568.18 |
| 1,920 | $5.52335 | $10,604.83 |
| 5,760 | $5.11157 | $29,442.64 |
| 10,560 | $4.89779 | $51,720.66 |





