311-30-0051-A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $22.89448
Datasheet

Parametric Equivalent


Parlex USA LLC
In Stock: 657
Unit Price: $24.96000
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: $6.44827
Datasheet
311-30-0051-A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

311-30-0051-A

DigiKey Part Number
1175-311-30-0051-A-ND
Manufacturer
Manufacturer Product Number
311-30-0051-A
Description
CABLE FFC/FPC 30POS 1MM 2"
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
30 Position FFC, FPC Cable 0.039" (1.00mm) 2.000" (50.80mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
CNC Tech
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
30
Pitch
0.039" (1.00mm)
Length
2.000" (50.80mm)
Length - Exposed Ends
0.138" (3.50mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
500$23.05518$11,527.59