310-24-0051-A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 602
Unit Price: $30.63000
Datasheet

Parametric Equivalent


Molex
In Stock: 989
Unit Price: $22.83000
Datasheet

Parametric Equivalent


Parlex USA LLC
In Stock: 521
Unit Price: $22.01000
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 5
Unit Price: $21.43000
Datasheet
310-24-0051-A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

310-24-0051-A

DigiKey Part Number
1175-310-24-0051-A-ND
Manufacturer
Manufacturer Product Number
310-24-0051-A
Description
CABLE FFC/FPC 24POS 0.5MM 2"
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
24 Position FFC, FPC Cable 0.020" (0.50mm) 2.000" (50.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CNC Tech
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
24
Pitch
0.020" (0.50mm)
Length
2.000" (50.80mm)
Length - Exposed Ends
0.138" (3.50mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
500$19.11800$9,559.00