


310-10-0076-A | |
---|---|
DigiKey Part Number | 1175-310-10-0076-A-ND |
Manufacturer | |
Manufacturer Product Number | 310-10-0076-A |
Description | CABLE FFC/FPC 10POS 0.5MM 3" |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 Position FFC, FPC Cable 0.020" (0.50mm) 3.000" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 10 | |
Pitch | 0.020" (0.50mm) | |
Length | 3.000" (76.20mm) | |
Length - Exposed Ends | 0.138" (3.50mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $25.04000 | $25.04 |
10 | $21.28300 | $212.83 |
25 | $19.94600 | $498.65 |
50 | $18.99360 | $949.68 |
100 | $18.08550 | $1,808.55 |
250 | $16.95308 | $4,238.27 |
500 | $16.14398 | $8,071.99 |
1,000 | $15.37370 | $15,373.70 |
2,500 | $14.41204 | $36,030.10 |