3060-10100D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3060-10100D

DigiKey Part Number
1175-3060-10100D-ND
Manufacturer
Manufacturer Product Number
3060-10100D
Description
CONN FERRULE 17 AWG RED
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Red Wire Ferrule Connector 17 AWG (1.00mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CNC Tech
Series
-
Packaging
Bulk
Part Status
Active
Type
Single Wire
Insulation
Insulated
Style
-
Size
17 AWG (1.00mm²)
Length - Overall
16.00mm
Length - Pin
10.00mm
Color
Red
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.62600$6.26
25$0.58280$14.57
50$0.55640$27.82
100$0.52930$52.93
250$0.49588$123.97
500$0.47218$236.09
1,000$0.44955$449.55
3,000$0.41596$1,247.88
Manufacturers Standard Package