302-28-10-GR-0xxxF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

300-30-10-GR-0250F

DigiKey Part Number
CN211GR-50-ND
Manufacturer
Manufacturer Product Number
300-30-10-GR-0250F
Description
CBL RIBN 10COND 0.025 GRAY 50'
Customer Reference
Detailed Description
Flat Ribbon Cable Gray 10 Conductors 0.025" (0.64mm) Flat Cable 50.0' (15.24m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Discontinued at Digi-Key
Cable Type
Flat Cable
Number of Conductors
10
Pitch
Length
50.0' (15.24m)
Wire Gauge
30 AWG
Conductor Strand
7 Strands / 38 AWG
Shielding
Unshielded
Jacket Color
Ribbon Thickness
0.026" (0.66mm)
Ribbon Width
0.250" (6.35mm)
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Voltage
150 V
Grade
-
Qualification
-
Operating Temperature
105°C
Ratings
UL Style 2678
Features
-
Conductor Material
Copper, Tinned
Insulation Resistance
100MOhms
First Conductor Mark
Red
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in HKD
Spool
QuantityUnit PriceExt Price
1$300.44000$300.44
2$272.48000$544.96
3$257.27667$771.83
5$239.28400$1,196.42
7$228.10143$1,596.71
10$216.82000$2,168.20
25$190.38680$4,759.67
50$172.65260$8,632.63
100$156.70280$15,670.28
Manufacturers Standard Package