
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 7/0.0063" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.102" (2.59mm) | |
Shield Type | - | |
Length | 50.00' (15.24m) | |
Jacket Color | Black, Red | |
Ratings | UL Style 21458 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -10°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | - | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $95.49000 | $95.49 |
2 | $91.29500 | $182.59 |
5 | $85.21800 | $426.09 |
10 | $81.46400 | $814.64 |
20 | $77.25300 | $1,545.06 |
50 | $72.57160 | $3,628.58 |
100 | $68.82610 | $6,882.61 |
200 | $65.54855 | $13,109.71 |
500 | $61.33466 | $30,667.33 |



