
21458-26-2-0500-0104-1-TS | |
---|---|
DigiKey Part Number | CN210BR-500-ND |
Manufacturer | |
Manufacturer Product Number | 21458-26-2-0500-0104-1-TS |
Description | CABLE 2COND 26AWG BLK/RED 500' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Black, Red 26 AWG 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 7/0.0063" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.102" (2.59mm) | |
Shield Type | - | |
Length | 500.0' (152.4m) | |
Jacket Color | Black, Red | |
Ratings | UL Style 21458 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -10°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | - | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,300.33000 | $1,300.33 |
2 | $1,178.49500 | $2,356.99 |
3 | $1,112.50000 | $3,337.50 |
5 | $1,034.56400 | $5,172.82 |
7 | $986.30000 | $6,904.10 |
10 | $937.69100 | $9,376.91 |
25 | $824.11200 | $20,602.80 |
50 | $748.20320 | $37,410.16 |
100 | $680.11880 | $68,011.88 |



