CN1x0BW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

21458-18-2-0500-0102-1-TS

DigiKey Part Number
CN170BW-25-ND
Manufacturer
Manufacturer Product Number
21458-18-2-0500-0102-1-TS
Description
CABLE 2COND 18AWG BLK/WHITE 25'
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Black, White 18 AWG 25.00' (7.62m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
34/0.0071"
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.153" (3.89mm)
Shield Type
-
Length
25.00' (7.62m)
Jacket Color
Black, White
Ratings
UL Style 21458
Features
-
Voltage
300 V
Operating Temperature
-10°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0150" (0.381mm)
Conductor Insulation
-
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21
Check for Additional Incoming Stock
All prices are in HKD
Spool
QuantityUnit PriceExt Price
1$217.08000$217.08
2$196.91000$393.82
3$185.93333$557.80
5$172.93800$864.69
7$164.85143$1,153.96
10$156.70400$1,567.04
25$137.58320$3,439.58
50$124.74440$6,237.22
100$113.19000$11,319.00
Manufacturers Standard Package