210-1-24-006
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

211-1-48-006

DigiKey Part Number
211-1-48-006-ND
Manufacturer
Manufacturer Product Number
211-1-48-006
Description
CONN IC DIP SOCKET 48POS GOLD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
48 (2 x 24) Pos DIP, 0.6" (15.24mm) Row Spacing Socket Gold Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CNC Tech
Series
-
Packaging
Tube
Part Status
Active
Type
DIP, 0.6" (15.24mm) Row Spacing
Number of Positions or Pins (Grid)
48 (2 x 24)
Pitch - Mating
0.100" (2.54mm)
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Material - Mating
Beryllium Copper
Mounting Type
Through Hole
Features
Open Frame
Termination
Solder
Pitch - Post
0.100" (2.54mm)
Contact Finish - Post
Tin
Contact Finish Thickness - Post
200.0µin (5.08µm)
Contact Material - Post
Brass
Housing Material
Polybutylene Terephthalate (PBT)
Operating Temperature
-55°C ~ 105°C
Termination Post Length
0.110" (2.78mm)
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
3 A
Contact Resistance
4mOhm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1,000$35.23012$35,230.12
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.