HOOK-UP STRANDED ORANGE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1672-24-1-0500-008-1-TS

DigiKey Part Number
CN346A-50-ND
Manufacturer
Manufacturer Product Number
1672-24-1-0500-008-1-TS
Description
HOOK-UP STRND 24AWG 300V ORN 50'
Customer Reference
Detailed Description
24 AWG Hook-Up Wire 11/0.0063" Orange 300V 50.00' (15.24m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
11/0.0063"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.091" (2.31mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
50.00' (15.24m)
Voltage
300V
Operating Temperature
-10°C ~ 105°C
Jacket Color
Ratings
UL Style 1672
Features
Oil Resistant
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in HKD
Spool
QuantityUnit PriceExt Price
1$94.34000$94.34
2$90.18000$180.36
5$84.16400$420.82
10$80.47600$804.76
20$76.31050$1,526.21
50$71.68420$3,584.21
100$67.98480$6,798.48
200$64.74715$12,949.43
500$60.58538$30,292.69
Manufacturers Standard Package
Alternate Color
HOOK-UP STRND 24AWG 300V BLK 50'
In-Stock: 10
Unit Price: $94.34000
HOOK-UP STRND 24AWG 300V WHT 50'
In-Stock: 2
Unit Price: $94.34000
HOOK-UP STRND 24AWG 300V YEL 50'
In-Stock: 12
Unit Price: $88.58000
HOOK-UP STRND 24AWG 300V RED 50'
In-Stock: 8
Unit Price: $94.34000
HOOK-UP STRND 24AWG 300V BLU 50'
In-Stock: 8
Unit Price: $88.58000
Alternate Length
HOOK-UP STRND 24AWG ORANGE
In-Stock: 0
Unit Price: $1.23826
HOOK-UP STRND 24AWG ORN 100'
In-Stock: 1
Unit Price: $158.96000
HOOK-UP STRND 24AWG 300V ORN 25'
In-Stock: 13
Unit Price: $54.00000