
1569-26-1-0500-011-1-TS | |
|---|---|
DigiKey Part Number | 1175-1569-26-1-0500-011-1-TS-ND 1175-1569-26-1-0500-011-1-TS-DS-ND |
Manufacturer | |
Manufacturer Product Number | 1569-26-1-0500-011-1-TS |
Description | WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 26 AWG Hook-Up Wire 7/0.0063" Green, Yellow 300V 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.051" (1.30mm) |
Mfr | Jacket (Insulation) Thickness 0.015" (0.38mm) |
Packaging Spool Digi-Spool®, Continuous Spool | Length 500.0' (152.4m) |
Part Status Active | Voltage 300V |
Cable Type | Operating Temperature -10°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 7/0.0063" | Ratings UL Style 1569 |
Conductor Material | Features Oil Resistant |
Jacket (Insulation) Material | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | $4.69000 | $4.69 |
| 5 | $4.21000 | $21.05 |
| 10 | $4.02000 | $40.20 |
| 25 | $3.76880 | $94.22 |
| 50 | $3.58960 | $179.48 |
| 100 | $3.41850 | $341.85 |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 500 | $0.89796 | $448.98 |
| 1,000 | $0.85471 | $854.71 |
| 1,500 | $0.83021 | $1,245.32 |
| 2,500 | $0.80015 | $2,000.38 |
| 3,500 | $0.78088 | $2,733.08 |
| 5,000 | $0.76087 | $3,804.35 |








