22 AWG Hook-Up Wire 17/0.0063" Violet 300V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1569-22-1-0500-010-1-TS

DigiKey Part Number
CN536V-100-ND
Manufacturer
Manufacturer Product Number
1569-22-1-0500-010-1-TS
Description
HOOK-UP STRND 22AWG VIO 100'
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 17/0.0063" Violet 300V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.063" (1.60mm)
Mfr
Jacket (Insulation) Thickness
0.015" (0.38mm)
Packaging
Spool
Length
100.0' (30.5m)
Part Status
Discontinued at DigiKey
Voltage
300V
Cable Type
Operating Temperature
-10°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
17/0.0063"
Ratings
UL Style 1569
Conductor Material
Features
Oil Resistant
Jacket (Insulation) Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
Alternate Color
HOOK-UP STRND 22AWG BLK 100'
In-Stock: 47
Unit Price: $142.64000
HOOK-UP STRND 22AWG WHT 100'
In-Stock: 0
Unit Price: $148.40000
HOOK-UP STRND 22AWG YEL 100'
In-Stock: 5
Unit Price: $148.40000
HOOK-UP STRND 22AWG RED 100'
In-Stock: 0
Unit Price: $142.64000
HOOK-UP STRND 22AWG BLU 100'
In-Stock: 91
Unit Price: $178.57000
Alternate Length
HOOK-UP STRND 22AWG VIOLET
In-Stock: 0
Unit Price: $0.90114
HOOK-UP STRND 22AWG 300V VIO 50'
In-Stock: 0
Unit Price:
HOOK-UP STRND 22AWG 300V VIO 25'
In-Stock: 0
Unit Price: