
1569-20-1-0500-008-1-TS | |
|---|---|
DigiKey Part Number | 1175-1569-20-1-0500-008-1-TS-DS-ND |
Manufacturer | |
Manufacturer Product Number | 1569-20-1-0500-008-1-TS |
Description | HOOK-UP STRND 20AWG ORN FOOT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 21/0.0071" Orange 300V Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Jacket (Insulation) Thickness 0.015" (0.38mm) |
Mfr | Length Enter Number of Feet in Order Quantity |
Part Status Active | Voltage 300V |
Cable Type | Operating Temperature -10°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 21/0.0071" | Ratings UL Style 1569 |
Conductor Material | Features Oil Resistant |
Jacket (Insulation) Material | Spool Size 500.0' (152.4m) |
Jacket (Insulation) Diameter 0.071" (1.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.00000 | $6.00 |
| 5 | $5.36000 | $26.80 |
| 10 | $5.10600 | $51.06 |
| 25 | $4.78840 | $119.71 |
| 50 | $4.56120 | $228.06 |
| 100 | $4.34260 | $434.26 |





