18 AWG Hook-Up Wire 34/0.0071" Orange 300V 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1430-18-1-0500-008-1-TS

DigiKey Part Number
CN516A-500-ND
1175-1430-18-1-0500-008-1-TS-DS-ND
Manufacturer
Manufacturer Product Number
1430-18-1-0500-008-1-TS
Description
HOOK-UP STRND 18AWG ORANGE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Enter Number of Feet in Order Quantity - 18 AWG Hook-Up Wire 34/0.0071" Orange 300V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.083" (2.11mm)
Mfr
Jacket (Insulation) Thickness
0.015" (0.38mm)
Packaging
Spool
Digi-Spool®, Continuous Spool
Length
500.0' (152.4m)
Part Status
Active
Voltage
300V
Cable Type
Operating Temperature
-10°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
34/0.0071"
Ratings
UL Style 1430
Conductor Material
Features
Oil Resistant
Jacket (Insulation) Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,476
Check for Additional Incoming Stock
All prices are in HKD
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1$8.06000$8.06
5$7.23400$36.17
10$6.89800$68.98
25$6.46880$161.72
50$6.16120$308.06
100$5.86520$586.52
Spool
QuantityUnit PriceExt Price
500$2.58582$1,292.91
1,000$2.45971$2,459.71
1,500$2.38835$3,582.53
2,500$2.30084$5,752.10
3,500$2.24466$7,856.31
5,000$2.18629$10,931.45
Manufacturers Standard Package
Alternate Color
HOOK-UP STRND 18AWG BLK 500'
In-Stock: 12
Unit Price: $1,376.94000
HOOK-UP STRND 18AWG WHITE
In-Stock: 3
Unit Price: $1,328.59000
HOOK-UP STRND 18AWG YELLOW
In-Stock: 2923
Unit Price: $8.06000
HOOK-UP STRND 18AWG RED
In-Stock: 4359
Unit Price: $8.06000
HOOK-UP STRND 18AWG BLUE
In-Stock: 4500
Unit Price: $8.06000
Alternate Length
HOOK-UP STRND 18AWG 300V ORN 25'
In-Stock: 0
Unit Price: $78.68000
HOOK-UP STRND 18AWG 300V ORN 50'
In-Stock: 9
Unit Price: $144.86000
HOOK-UP STRND 18AWG ORN 100'
In-Stock: 16
Unit Price: $252.07000