
OPB735A | |
|---|---|
DigiKey Part Number  | 365-OPB735A-ND  | 
Manufacturer  | |
Manufacturer Product Number  | OPB735A  | 
Description  | REFLECTIVE OBJECT SENSOR HIGH TE  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | Reflective Optical Sensor 0.500" (12.7mm) PCB Mount  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | TT Electronics/Optek Technology  | |
Series  | ||
Packaging  | Bag  | |
Part Status  | Active  | |
Sensing Distance  | 0.500" (12.7mm)  | |
Sensing Method  | Reflective  | |
Voltage - Collector Emitter Breakdown (Max)  | 30 V  | |
Current - Collector (Ic) (Max)  | 30 mA  | |
Current - DC Forward (If) (Max)  | 75 mA  | |
Output Type  | Phototransistor  | |
Response Time  | 15µs  | |
Mounting Type  | Through Hole  | |
Package / Case  | PCB Mount  | |
Operating Temperature  | -55°C ~ 100°C  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 100 | $135.22960 | $13,522.96 | 

