HOOK-UP STRANDED ORANGE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1332-22-1-0500-008-1-TS

DigiKey Part Number
1332-22-1-0500-008-1-TS-ND
Manufacturer
Manufacturer Product Number
1332-22-1-0500-008-1-TS
Description
HOOK-UP STRND 22AWG ORN 500'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 19/0.0063" Orange 300V 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/0.0063"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.057" (1.45mm)
Jacket (Insulation) Thickness
0.013" (0.33mm)
Length
500.0' (152.4m)
Voltage
300V
Operating Temperature
-80°C ~ 200°C
Jacket Color
Ratings
UL Style 1332
Features
-
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in HKD
Spool
QuantityUnit PriceExt Price
1$1,215.72000$1,215.72
2$1,156.64500$2,313.29
3$1,123.23667$3,369.71
5$1,082.30800$5,411.54
7$1,056.02857$7,392.20
10$1,028.74000$10,287.40
25$961.23880$24,030.97
50$912.53600$45,626.80
Manufacturers Standard Package
Alternate Color
HOOK-UP STRND 22AWG BLK 500'
In-Stock: 35
Unit Price: $1,200.94000
HOOK-UP STRND 22AWG WHITE
In-Stock: 0
Unit Price:
HOOK-UP STRND 22AWG YEL 500'
In-Stock: 5
Unit Price: $1,215.72000
HOOK-UP STRND 22AWG BLUE
In-Stock: 0
Unit Price: $1.65247
HOOK-UP STRND 22AWG BRN
In-Stock: 0
Unit Price: $1.65247