MFR Recommended
MFR Recommended

1332-22-1-0500-004-1-TS | |
|---|---|
DigiKey Part Number | 1175-1332-22-1-0500-004-1-TS-DS-ND |
Manufacturer | |
Manufacturer Product Number | 1332-22-1-0500-004-1-TS |
Description | HOOK-UP STRND 22AWG RED FOOT |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 19/0.0063" Red 300V Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.057" (1.45mm) |
Mfr | Jacket (Insulation) Thickness 0.013" (0.33mm) |
Series | Length Enter Number of Feet in Order Quantity |
Part Status Obsolete | Voltage 300V |
Cable Type | Operating Temperature -80°C ~ 200°C |
Wire Gauge | Jacket Color |
Conductor Strand 19/0.0063" | Ratings UL Style 1332 |
Conductor Material | Spool Size 500.0' (152.4m) |
Jacket (Insulation) Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1332-22-1-0500-004-1-S | CNC Tech | 565 | 1175-1332-22-1-0500-004-1-S-DS-ND | $7.65000 | MFR Recommended |
| 1332-22-1-0500-004-1-S | CNC Tech | 4 | 1175-1332-22-1-0500-004-1-S-ND | $1,174.85000 | MFR Recommended |






