New Product
3239-10-1-0100-008-1-TS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1332-18-1-0500-008-1-S

DigiKey Part Number
1175-1332-18-1-0500-008-1-S-ND
Manufacturer
Manufacturer Product Number
1332-18-1-0500-008-1-S
Description
UL1332, FEP INSULATED HOOK-UP WI
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 19/0.0094" Orange 300V 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/0.0094"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.073" (1.85mm)
Jacket (Insulation) Thickness
0.013" (0.33mm)
Length
500.0' (152.4m)
Voltage
300V
Operating Temperature
-80°C ~ 200°C
Jacket Color
Ratings
UL Style 1332
Features
-
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in HKD
Spool
QuantityUnit PriceExt Price
1$2,012.76000$2,012.76
2$1,914.43500$3,828.87
3$1,858.83333$5,576.50
5$1,790.65400$8,953.27
7$1,746.87857$12,228.15
10$1,701.42600$17,014.26
25$1,588.92720$39,723.18
50$1,507.77280$75,388.64
Manufacturers Standard Package
Alternate Length
UL1332, FEP INSULATED HOOK-FOOT
In-Stock: 990
Unit Price: $10.51000