
1332-18-1-0500-005-1-S | |
---|---|
DigiKey Part Number | 1175-1332-18-1-0500-005-1-S-ND |
Manufacturer | |
Manufacturer Product Number | 1332-18-1-0500-005-1-S |
Description | UL1332, FEP INSULATED HOOK-UP WI |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 19/0.0094" Blue 300V 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/0.0094" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.073" (1.85mm) | |
Jacket (Insulation) Thickness | 0.013" (0.33mm) | |
Length | 500.0' (152.4m) | |
Voltage | 300V | |
Operating Temperature | -80°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 1332 | |
Features | - | |
Grade | - | |
Qualification | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2,012.76000 | $2,012.76 |
2 | $1,914.43500 | $3,828.87 |
3 | $1,858.83333 | $5,576.50 |
5 | $1,790.65400 | $8,953.27 |
7 | $1,746.87857 | $12,228.15 |
10 | $1,701.42600 | $17,014.26 |
25 | $1,588.92720 | $39,723.18 |
50 | $1,507.77280 | $75,388.64 |
