
1332-16-1-0500-005-1-S | |
|---|---|
DigiKey Part Number | 1175-1332-16-1-0500-005-1-S-DS-ND |
Manufacturer | |
Manufacturer Product Number | 1332-16-1-0500-005-1-S |
Description | UL1332, FEP INSULATED HOOK-FOOT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire 19/0.0114" Blue 300V Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.085" (2.16mm) |
Series | Jacket (Insulation) Thickness 0.013" (0.33mm) |
Packaging Digi-Spool®, Continuous Spool | Length Enter Number of Feet in Order Quantity |
Part Status Active | Voltage 300V |
Cable Type | Operating Temperature -80°C ~ 200°C |
Wire Gauge | Jacket Color |
Conductor Strand 19/0.0114" | Ratings UL Style 1332 |
Conductor Material | Spool Size 500.0' (152.4m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.14000 | $14.14 |
| 5 | $12.66200 | $63.31 |
| 10 | $12.05300 | $120.53 |
| 25 | $11.30280 | $282.57 |
| 50 | $10.75860 | $537.93 |
| 100 | $10.23990 | $1,023.99 |




