cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1332-14-1-0500-004-1-S

DigiKey Part Number
1175-1332-14-1-0500-004-1-S-ND
Manufacturer
Manufacturer Product Number
1332-14-1-0500-004-1-S
Description
HOOK-UP STRND 14AWG RED FEET
Customer Reference
Detailed Description
14 AWG Hook-Up Wire 19/0.0150" Red 300V 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/0.0150"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.101" (2.57mm)
Jacket (Insulation) Thickness
0.013" (0.33mm)
Length
500.0' (152.4m)
Voltage
300V
Operating Temperature
-80°C ~ 200°C
Jacket Color
Ratings
UL Style 1332
Features
-
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable