12 AWG Hook-Up Wire 19/0.0185" Green 300V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1332-12-1-0100-007-1-TS

DigiKey Part Number
1175-1332-12-1-0100-007-1-TS-ND
Manufacturer
Manufacturer Product Number
1332-12-1-0100-007-1-TS
Description
UL1332, FEP INSULATED HOOK-UP WI
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
12 AWG Hook-Up Wire 19/0.0185" Green 300V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/0.0185"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.118" (3.00mm)
Jacket (Insulation) Thickness
0.013" (0.33mm)
Length
100.0' (30.5m)
Voltage
300V
Operating Temperature
-80°C ~ 200°C
Jacket Color
Ratings
UL Style 1332
Features
-
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,200
Check for Additional Incoming Stock
All prices are in HKD
Spool
QuantityUnit PriceExt Price
100$11.42950$1,142.95
200$10.87295$2,174.59
300$10.55833$3,167.50
500$10.17262$5,086.31
700$9.92500$6,947.50
1,000$9.66783$9,667.83
Manufacturers Standard Package