
1330-26-1-0500-003-1-S | |
---|---|
DigiKey Part Number | 1175-1330-26-1-0500-003-1-S-DS-ND |
Manufacturer | |
Manufacturer Product Number | 1330-26-1-0500-003-1-S |
Description | UL1330, FEP INSULATED HOOK-FOOT |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 26 AWG Hook-Up Wire 7/0.0063" Yellow 600V Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/0.0063" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.061" (1.55mm) | |
Jacket (Insulation) Thickness | 0.020" (0.51mm) | |
Length | Enter Number of Feet in Order Quantity | |
Voltage | 600V | |
Operating Temperature | -80°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 1330 | |
Features | - | |
Grade | - | |
Qualification | - | |
Spool Size | 500.0' (152.4m) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.57000 | $6.57 |
2 | $6.24000 | $12.48 |
3 | $6.07667 | $18.23 |
5 | $5.86200 | $29.31 |
7 | $5.72429 | $40.07 |
10 | $5.58300 | $55.83 |
25 | $5.23880 | $130.97 |
50 | $4.98900 | $249.45 |
100 | $4.75010 | $475.01 |
