HOOK-UP STRANDED BLACK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1330-26-1-0500-001-1-TS

DigiKey Part Number
CN109B-100-ND
Manufacturer
Manufacturer Product Number
1330-26-1-0500-001-1-TS
Description
HOOK-UP STRND 26AWG BLK 100'
Customer Reference
Detailed Description
26 AWG Hook-Up Wire 7/0.0063" Black 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Discontinued at Digi-Key
Cable Type
Wire Gauge
Conductor Strand
7/0.0063"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.061" (1.55mm)
Jacket (Insulation) Thickness
0.020" (0.51mm)
Length
100.0' (30.5m)
Voltage
600V
Operating Temperature
-80°C ~ 200°C
Jacket Color
Ratings
UL Style 1330
Features
-
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in HKD
Spool
QuantityUnit PriceExt Price
1$481.33000$481.33
3$452.26333$1,356.79
5$428.45000$2,142.25
10$409.93400$4,099.34
25$383.49000$9,587.25
50$364.97560$18,248.78
100$346.46150$34,646.15
Manufacturers Standard Package
Alternate Color
HOOK-UP STRND 26AWG WHT 100'
In-Stock: 0
Unit Price: $481.33000
HOOK-UP STRND 26AWG RED 100'
In-Stock: 11
Unit Price: $481.33000
HOOK-UP STRND 26AWG BLU 100'
In-Stock: 0
Unit Price: $385.75000
HOOK-UP STRND 26AWG GRN 100'
In-Stock: 0
Unit Price: $481.33000
Alternate Length
HOOK-UP STRND 26AWG BLK 500'
In-Stock: 3
Unit Price: $1,351.20000
HOOK-UP STRND 26AWG BLK 25'
In-Stock: 16
Unit Price: $115.45000
HOOK-UP STRND 26AWG BLK 50'
In-Stock: 21
Unit Price: $264.23000