New Product
1332-12-1-0100-003-1-TS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1330-24-1-0500-003-1-S

DigiKey Part Number
1175-1330-24-1-0500-003-1-S-ND
Manufacturer
Manufacturer Product Number
1330-24-1-0500-003-1-S
Description
UL1330, FEP INSULATED HOOK-UP WI
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
24 AWG Hook-Up Wire 19/0.0047" Yellow 600V 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/0.0047"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.065" (1.65mm)
Jacket (Insulation) Thickness
0.020" (0.51mm)
Length
500.0' (152.4m)
Voltage
600V
Operating Temperature
-80°C ~ 200°C
Jacket Color
Ratings
UL Style 1330
Features
-
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in HKD
Spool
QuantityUnit PriceExt Price
1$1,149.76000$1,149.76
2$1,093.95000$2,187.90
3$1,062.39333$3,187.18
5$1,023.69800$5,118.49
7$998.85857$6,992.01
10$973.08000$9,730.80
25$909.27040$22,731.76
50$863.25200$43,162.60
100$821.65650$82,165.65
Manufacturers Standard Package
Alternate Length
UL1330, FEP INSULATED HOOK-FOOT
In-Stock: 1000
Unit Price: $7.33000