HOOK-UP STRANDED WHITE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1330-24-1-0500-002-1-TS

DigiKey Part Number
CN108W-50-ND
Manufacturer
Manufacturer Product Number
1330-24-1-0500-002-1-TS
Description
HOOK-UP STRND 24AWG WHT 50'
Customer Reference
Detailed Description
24 AWG Hook-Up Wire 19/0.0047" White 600V 50.00' (15.24m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/0.0047"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.065" (1.65mm)
Jacket (Insulation) Thickness
0.020" (0.51mm)
Length
50.00' (15.24m)
Voltage
600V
Operating Temperature
-80°C ~ 200°C
Jacket Color
Ratings
UL Style 1330
Features
-
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in HKD
Spool
QuantityUnit PriceExt Price
1$246.55000$246.55
2$234.77500$469.55
3$228.08000$684.24
5$219.92600$1,099.63
7$214.67857$1,502.75
10$209.24100$2,092.41
25$195.79640$4,894.91
50$186.10240$9,305.12
100$176.80440$17,680.44
Manufacturers Standard Package
Alternate Color
HOOK-UP STRND 24AWG BLK 50'
In-Stock: 5
Unit Price: $246.55000
HOOK-UP STRND 24AWG RED 50'
In-Stock: 0
Unit Price: $280.63000
HOOK-UP STRND 24AWG GRN 50'
In-Stock: 4
Unit Price: $280.63000
HOOK-UP STRND 24AWG BLU 50'
In-Stock: 0
Unit Price: $246.55000
Alternate Length
HOOK-UP STRND 24AWG WHITE
In-Stock: 0
Unit Price: $1.86044
HOOK-UP STRND 24AWG WHT 100'
In-Stock: 0
Unit Price: $512.69000
HOOK-UP STRND 24AWG WHT 25'
In-Stock: 3
Unit Price: $151.72000