
1330-24-1-0500-002-1-S | |
---|---|
DigiKey Part Number | 1175-1330-24-1-0500-002-1-S-DS-ND |
Manufacturer | |
Manufacturer Product Number | 1330-24-1-0500-002-1-S |
Description | UL1330, FEP INSULATED HOOK-FOOT |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire 19/0.0047" White 600V Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/0.0047" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.065" (1.65mm) | |
Jacket (Insulation) Thickness | 0.020" (0.51mm) | |
Length | Enter Number of Feet in Order Quantity | |
Voltage | 600V | |
Operating Temperature | -80°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 1330 | |
Features | - | |
Grade | - | |
Qualification | - | |
Spool Size | 500.0' (152.4m) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.33000 | $7.33 |
2 | $6.95500 | $13.91 |
3 | $6.77667 | $20.33 |
5 | $6.53600 | $32.68 |
7 | $6.38571 | $44.70 |
10 | $6.23200 | $62.32 |
25 | $5.84480 | $146.12 |
50 | $5.56480 | $278.24 |
100 | $5.29810 | $529.81 |
