26 AWG Hook-Up Wire 7/0.0063" Black 600V 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1330-26-1-0500-001-1-S

DigiKey Part Number
1175-1330-26-1-0500-001-1-S-ND
Manufacturer
Manufacturer Product Number
1330-26-1-0500-001-1-S
Description
UL1330, FEP INSULATED HOOK-UP WI
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
26 AWG Hook-Up Wire 7/0.0063" Black 600V 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/0.0063"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.061" (1.55mm)
Jacket (Insulation) Thickness
0.020" (0.51mm)
Length
500.0' (152.4m)
Voltage
600V
Operating Temperature
-80°C ~ 200°C
Jacket Color
Ratings
UL Style 1330
Features
-
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in HKD
Spool
QuantityUnit PriceExt Price
1$979.35000$979.35
2$931.95000$1,863.90
3$905.10333$2,715.31
5$872.23600$4,361.18
7$851.11286$5,957.79
10$829.19600$8,291.96
Manufacturers Standard Package
Alternate Length
UL1330, FEP INSULATED HOOK-FOOT
In-Stock: 1955
Unit Price: $6.91000