
1330-16-1-0500-002-1-S | |
---|---|
DigiKey Part Number | 1175-1330-16-1-0500-002-1-S-ND |
Manufacturer | |
Manufacturer Product Number | 1330-16-1-0500-002-1-S |
Description | UL1330, FEP INSULATED HOOK-UP WI |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire 29/0.0114" White 600V 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 29/0.0114" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.100" (2.54mm) | |
Jacket (Insulation) Thickness | 0.020" (0.51mm) | |
Length | 500.0' (152.4m) | |
Voltage | 600V | |
Operating Temperature | 200°C | |
Jacket Color | ||
Ratings | UL Style 1330 | |
Features | - | |
Grade | - | |
Qualification | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3,255.42000 | $3,255.42 |
2 | $3,095.50500 | $6,191.01 |
3 | $3,005.00667 | $9,015.02 |
5 | $2,894.09800 | $14,470.49 |
7 | $2,822.83571 | $19,759.85 |
10 | $2,748.85400 | $27,488.54 |
25 | $2,565.73720 | $64,143.43 |
