26 AWG Hook-Up Wire 7/0.0063" Green 600V Enter Number of Feet in Order Quantity
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

11047-26-1-0500-007-1-TS

DigiKey Part Number
1175-11047-26-1-0500-007-1-TS-DS-ND
Manufacturer
Manufacturer Product Number
11047-26-1-0500-007-1-TS
Description
HOOK-UP STRND 26AWG GRN FEET
Customer Reference
Detailed Description
26 AWG Hook-Up Wire 7/0.0063" Green 600V Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.053" (1.35mm)
Mfr
Jacket (Insulation) Thickness
0.009" (0.23mm)
Packaging
Digi-Spool®, Continuous Spool
Length
Enter Number of Feet in Order Quantity
Part Status
Discontinued at DigiKey
Voltage
600V
Cable Type
Operating Temperature
-10°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
7/0.0063"
Ratings
UL Style 11047
Conductor Material
Spool Size
500.0' (152.4m)
Jacket (Insulation) Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 942 Feet
Once stock is depleted, this product will no longer be sold at DigiKey.
All prices are in HKD
Digi-Spool®, Continuous Spool
LengthUnit Price (Per Foot)Ext Price
1$5.51000$5.51
5$4.96600$24.83
10$4.72700$47.27
25$4.43640$110.91
50$4.22420$211.21
100$4.02110$402.11
Manufacturers Standard Package
Alternate Color
HOOK-UP STRND 26AWG BLU FEET
In-Stock: 1445
Unit Price: $5.51000
HOOK-UP STRND 26AWG BLK FEET
In-Stock: 13312
Unit Price: $5.51000
WIRE
In-Stock: 7812
Unit Price: $5.51000
HOOK-UP STRND 26AWG WHT FEET
In-Stock: 853
Unit Price: $5.51000
HOOK-UP STRND 26AWG YEL FEET
In-Stock: 977
Unit Price: $5.51000
Alternate Length
WIRE
In-Stock: 3000
Unit Price: $1.30902