HOOK-UP-STRANDED-RED
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

11047-22-1-0500-004-1-TS

DigiKey Part Number
CN150R-100-ND
Manufacturer
Manufacturer Product Number
11047-22-1-0500-004-1-TS
Description
HOOK-UP STRND 22AWG RED 100'
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 17/0.0063" Red 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
17/0.0063"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.063" (1.60mm)
Jacket (Insulation) Thickness
0.009" (0.23mm)
Length
100.0' (30.5m)
Voltage
600V
Operating Temperature
-10°C ~ 105°C
Jacket Color
Ratings
UL Style 11047
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in HKD
Spool
QuantityUnit PriceExt Price
1$180.86000$180.86
2$172.21500$344.43
3$167.33000$501.99
5$161.34800$806.74
7$157.51286$1,102.59
10$153.53500$1,535.35
25$143.70120$3,592.53
50$136.61660$6,830.83
100$129.81950$12,981.95
Manufacturers Standard Package
Alternate Color
HOOK-UP STRND 22AWG GRN 100'
In-Stock: 0
Unit Price: $180.86000
HOOK-UP STRND 22AWG BLU 100'
In-Stock: 11
Unit Price: $180.86000
HOOK-UP STRND 22AWG WHT 100'
In-Stock: 2
Unit Price: $201.77000
HOOK-UP STRND 22AWG BLK 100'
In-Stock: 0
Unit Price: $180.86000
Alternate Length
HOOK-UP STRND 22AWG RED
In-Stock: 6500
Unit Price: $1.49954
HOOK-UP STRND 22AWG RED 25'
In-Stock: 15
Unit Price: $64.95000
HOOK-UP STRND 22AWG RED 50'
In-Stock: 12
Unit Price: $106.52000