
1072M12-04-1-4-RA-00050 | |
|---|---|
DigiKey Part Number | 1175-1072M12-04-1-4-RA-00050-ND |
Manufacturer | |
Manufacturer Product Number | 1072M12-04-1-4-RA-00050 |
Description | CBL 4POS RCPT RA TO WIRE 1.64' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 1.64' (500.00mm) |
Datasheet | Datasheet |
Category | 2nd Connector Type Wire Leads |
Manufacturer CNC Tech | Length 1.64' (500.00mm) |
Packaging Bulk | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Receptacle, Right Angle | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Gender Male Pins | Color Black |
1st Connector Number of Positions 4 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Shell Size - Insert M12 | Usage Industrial Environments |
1st Connector Orientation D | Base Product Number |
1st Connector Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $74.82000 | $74.82 |
| 10 | $63.55200 | $635.52 |
| 25 | $59.56960 | $1,489.24 |
| 50 | $56.72500 | $2,836.25 |
| 100 | $54.01770 | $5,401.77 |
| 250 | $50.63688 | $12,659.22 |
| 500 | $48.22206 | $24,111.03 |
| 1,000 | $45.92300 | $45,923.00 |


