
105-1032-BL-B0150 | |
|---|---|
DigiKey Part Number | 1175-2095-ND |
Manufacturer | |
Manufacturer Product Number | 105-1032-BL-B0150 |
Description | CBL USB2.0 A PLUG TO C PLG 4.92' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to C Male 4.92' (1.50m) Unshielded |
Datasheet | Datasheet |
Category | Specifications USB 2.0 |
Mfr | Transfer Rate 480Mbps |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Black |
Configuration | Features Data Transfer and Charge, Reversible |
Length 4.92' (1.50m) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $94.22000 | $94.22 |
| 10 | $80.07700 | $800.77 |
| 30 | $74.10033 | $2,223.01 |
| 50 | $71.47600 | $3,573.80 |
| 100 | $68.06500 | $6,806.50 |
| 250 | $63.80576 | $15,951.44 |
| 500 | $60.76346 | $30,381.73 |
| 1,000 | $57.86637 | $57,866.37 |

