


103-1092-BL-F0500 | |
---|---|
DigiKey Part Number | 1175-1803-ND |
Manufacturer | |
Manufacturer Product Number | 103-1092-BL-F0500 |
Description | CBL A PLUG TO MCR B PLUG 16.4' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to Micro B Male 16.40' (5.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Configuration | ||
Length | 16.40' (5.00m) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | 24 AWG, 28 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge, Ferrite | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $206.38000 | $206.38 |
10 | $175.36600 | $1,753.66 |
25 | $164.38320 | $4,109.58 |
50 | $156.53980 | $7,826.99 |
100 | $149.07330 | $14,907.33 |
250 | $139.75072 | $34,937.68 |
500 | $133.08922 | $66,544.61 |