HOOK-UP-STRANDED-RED
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10368-32-1-0500-004-1-TS

DigiKey Part Number
1175-10368-32-1-0500-004-1-TS-ND
Manufacturer
Manufacturer Product Number
10368-32-1-0500-004-1-TS
Description
UL10368 HALOGEN FREE 30AWG, 105C
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
32 AWG Hook-Up Wire 7/0.0031" Red 300V 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/0.0031"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.031" (0.79mm)
Jacket (Insulation) Thickness
0.011" (0.28mm)
Length
500.0' (152.4m)
Voltage
300V
Operating Temperature
105°C
Jacket Color
Ratings
UL Style 10368
Features
Oil Resistant
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,500
Check for Additional Incoming Stock
All prices are in HKD
Spool
QuantityUnit PriceExt Price
500$1.22590$612.95
1,000$1.16654$1,166.54
1,500$1.13295$1,699.42
2,500$1.09180$2,729.50
3,500$1.06539$3,728.87
5,000$1.03797$5,189.85
12,500$0.97012$12,126.50
25,000$0.92119$23,029.75
50,000$0.87421$43,710.50
Manufacturers Standard Package
Alternate Length
HOOK-UP STRND 32AWG RED FOOT
In-Stock: 196
Unit Price: $5.42000