
102-1092-BL-F0300 | |
|---|---|
DigiKey Part Number | 1175-1857-ND |
Manufacturer | |
Manufacturer Product Number | 102-1092-BL-F0300 |
Description | CBL USB2.0 A PLG-MCR B PLG 9.84' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to Micro B Male 9.84' (3.00m) Shielded |
Datasheet | Datasheet |
Category | Transfer Rate 480Mbps |
Mfr | Wire Gauge 28 AWG, 28 AWG |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Black |
Configuration | Features Data Transfer and Charge, Ferrite |
Length 9.84' (3.00m) | Base Product Number |
Specifications USB 2.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $94.63000 | $94.63 |
| 10 | $80.41400 | $804.14 |
| 25 | $75.37800 | $1,884.45 |
| 50 | $71.78020 | $3,589.01 |
| 100 | $68.35440 | $6,835.44 |
| 300 | $63.25870 | $18,977.61 |
| 500 | $61.02178 | $30,510.89 |
| 1,000 | $58.11269 | $58,112.69 |

